Technical Document
Specifications
Brand
FestoRotary Angle
90°
Action
Double
Bore
8mm
Manufacturer Series
DSM
Maximum Operating Pressure
8 bar
Model Number
173197
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,410.26
AED 1,410.26 Each (ex VAT)
AED 1,480.77
AED 1,480.77 Each (inc. VAT)
Festo DSM Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 8mm Bore
1
AED 1,410.26
AED 1,410.26 Each (ex VAT)
AED 1,480.77
AED 1,480.77 Each (inc. VAT)
Festo DSM Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 8mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoRotary Angle
90°
Action
Double
Bore
8mm
Manufacturer Series
DSM
Maximum Operating Pressure
8 bar
Model Number
173197
Country of Origin
Germany