Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Shock Absorber Series 10 bar Double Action Pneumatic Rotary Actuator, 270° Rotary Angle, 40mm Bore

RS Stock No.: 271-6260Brand: FestoManufacturers Part No.: DSM-T-40-270-P-A-B
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

Festo

Rotary Angle

270°

Action

Double

Bore

40mm

Manufacturer Series

Shock Absorber

Maximum Operating Pressure

10 bar

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,780.00

AED 3,780.00 Each (ex VAT)

AED 3,969.00

AED 3,969.00 Each (inc. VAT)

Festo Shock Absorber Series 10 bar Double Action Pneumatic Rotary Actuator, 270° Rotary Angle, 40mm Bore

AED 3,780.00

AED 3,780.00 Each (ex VAT)

AED 3,969.00

AED 3,969.00 Each (inc. VAT)

Festo Shock Absorber Series 10 bar Double Action Pneumatic Rotary Actuator, 270° Rotary Angle, 40mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Rotary Angle

270°

Action

Double

Bore

40mm

Manufacturer Series

Shock Absorber

Maximum Operating Pressure

10 bar

Country of Origin

Germany