Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Festo Pneumatic Cylinder - 1908325, 25mm Bore, 60mm Stroke, DSNU Series, Double Acting

RS Stock No.: 136-6649Brand: FestoManufacturers Part No.: DSNU-25-60-PPS-A
brand-logo

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DSNU

Model Number (p)

1908325

Stroke

60mm

Bore

25mm

Action

Double

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

27 x 201.5mm

Diameter

27mm

Length

201.5mm

Maximum Operating Pressure

10 bar

Model Number p

1908325

Minimum Operating Temperature

-20°C

Weight

304g

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

DSNU Series Roundline Cylinders - Self Adjusting Pneumatic Cushioning

Festo DSNU series round pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.

Self Adjusting Pneumatic Cushioning

The DSNU PPS type self adjusting cushioning pneumatic cylinders provide ideal cushion performance without the need for manual adjustments. The self adjusting cushioning gives a gentle and dynamic travel into the end position, even with changing loads and speeds. Equipped with a special piston as an extension to the main piston the design controls venting of the air cushion that has built up, as a result, no adjusting screw is necessary. Assembly and setting time is reduced using self adjusting cushioning that results in a high potential saving of working hours.

Features and Benefits

Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation

How do I mount the pneumatic cylinder?

The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

Stock information temporarily unavailable.

AED 357.87

AED 357.87 Each (ex VAT)

AED 375.76

AED 375.76 Each (inc. VAT)

Festo Pneumatic Cylinder - 1908325, 25mm Bore, 60mm Stroke, DSNU Series, Double Acting

AED 357.87

AED 357.87 Each (ex VAT)

AED 375.76

AED 375.76 Each (inc. VAT)

Festo Pneumatic Cylinder - 1908325, 25mm Bore, 60mm Stroke, DSNU Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DSNU

Model Number (p)

1908325

Stroke

60mm

Bore

25mm

Action

Double

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

27 x 201.5mm

Diameter

27mm

Length

201.5mm

Maximum Operating Pressure

10 bar

Model Number p

1908325

Minimum Operating Temperature

-20°C

Weight

304g

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

DSNU Series Roundline Cylinders - Self Adjusting Pneumatic Cushioning

Festo DSNU series round pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.

Self Adjusting Pneumatic Cushioning

The DSNU PPS type self adjusting cushioning pneumatic cylinders provide ideal cushion performance without the need for manual adjustments. The self adjusting cushioning gives a gentle and dynamic travel into the end position, even with changing loads and speeds. Equipped with a special piston as an extension to the main piston the design controls venting of the air cushion that has built up, as a result, no adjusting screw is necessary. Assembly and setting time is reduced using self adjusting cushioning that results in a high potential saving of working hours.

Features and Benefits

Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation

How do I mount the pneumatic cylinder?

The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.