Technical Document
Specifications
Brand
FestoManufacturer Series
DSNU
Model Number (p)
1908317
Bore
25mm
Action
Double
Stroke
60mm
Pneumatic Connection
G 1/8
Port Connection
G 1/8
Piston Rod Thread Gender
Male
Cushioning Type
Pneumatic Cushioning
Dimensions
27 x 201.5mm
Diameter
27mm
Length
201.5mm
Maximum Operating Pressure
10 bar
ISO Standard
6432
VDMA Standard
24364
Test Weight
238 (at 0 mm Stroke) g
Model Number p
1908317
Maximum Operating Temperature
+80°C
Stroke Interval Weight
11 (at 10 mm Stroke) g
Minimum Operating Temperature
-20°C
Weight
304g
Country of Origin
Germany
Product details
DSNU Series Roundline Cylinders - Adjustable Pneumatic Cushioning
Festo DSNU series round pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless-steel piston rod within a 3-component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
Adjustable Pneumatic Cushioning
The DSNU PPV type adjustable cushioning pneumatic cylinders are equipped with a special cushioning piston as an extension to the main piston. This pneumatic cushioning builds up an air cushion to absorb energy in the end positions, building up and exhausting air in a targeted fashion. This energy absorbing method makes these cylinders ideal for medium to heavy loads and high-speed applications.
Features & Benefits
Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with a threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Long service life
Double acting operation
How do I mount the pneumatic cylinder?
The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
AED 369.20
AED 369.20 Each (ex VAT)
AED 387.66
AED 387.66 Each (inc. VAT)
1
AED 369.20
AED 369.20 Each (ex VAT)
AED 387.66
AED 387.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoManufacturer Series
DSNU
Model Number (p)
1908317
Bore
25mm
Action
Double
Stroke
60mm
Pneumatic Connection
G 1/8
Port Connection
G 1/8
Piston Rod Thread Gender
Male
Cushioning Type
Pneumatic Cushioning
Dimensions
27 x 201.5mm
Diameter
27mm
Length
201.5mm
Maximum Operating Pressure
10 bar
ISO Standard
6432
VDMA Standard
24364
Test Weight
238 (at 0 mm Stroke) g
Model Number p
1908317
Maximum Operating Temperature
+80°C
Stroke Interval Weight
11 (at 10 mm Stroke) g
Minimum Operating Temperature
-20°C
Weight
304g
Country of Origin
Germany
Product details
DSNU Series Roundline Cylinders - Adjustable Pneumatic Cushioning
Festo DSNU series round pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless-steel piston rod within a 3-component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
Adjustable Pneumatic Cushioning
The DSNU PPV type adjustable cushioning pneumatic cylinders are equipped with a special cushioning piston as an extension to the main piston. This pneumatic cushioning builds up an air cushion to absorb energy in the end positions, building up and exhausting air in a targeted fashion. This energy absorbing method makes these cylinders ideal for medium to heavy loads and high-speed applications.
Features & Benefits
Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with a threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Long service life
Double acting operation
How do I mount the pneumatic cylinder?
The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.