Technical Document
Specifications
Brand
FestoRotary Angle
180°
Action
Double
Bore
92mm
Manufacturer Series
DSR
Maximum Input Pressure
1.5bar
Maximum Operating Pressure
8 bar
Port Connection
G 1/8
Weight
1.3kg
Series
DSR
Country of Origin
Germany
You may be interested in
Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 32mm BoreBrand: Festo
AED 1,165.76Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 2,696.65
Each (ex VAT)
AED 2,831.48
Each (inc. VAT)
Festo DSR Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 92mm Bore
1
AED 2,696.65
Each (ex VAT)
AED 2,831.48
Each (inc. VAT)
Festo DSR Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 92mm Bore
Stock information temporarily unavailable.
1
You may be interested in
Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 32mm BoreBrand: Festo
AED 1,165.76Each (ex VAT)
Technical Document
Specifications
Brand
FestoRotary Angle
180°
Action
Double
Bore
92mm
Manufacturer Series
DSR
Maximum Input Pressure
1.5bar
Maximum Operating Pressure
8 bar
Port Connection
G 1/8
Weight
1.3kg
Series
DSR
Country of Origin
Germany
You may be interested in
Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 32mm BoreBrand: Festo
AED 1,165.76Each (ex VAT)