Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Electric Parallel Robot Gripper

RS Stock No.: 195-285Brand: FestoManufacturers Part No.: EHMD-40-RE-GE-16
brand-logo
View all in Robot Grippers

Technical Document

Specifications

Brand

Festo

Gripper Type

Electric

End Effector

Parallel

Number of Fingers

2

Maximum Payload

0.25kg

Gripping Force

14N

Country of Origin

Germany

Stock information temporarily unavailable.

AED 26,454.93

AED 26,454.93 Each (ex VAT)

AED 27,777.68

AED 27,777.68 Each (inc. VAT)

Festo Electric Parallel Robot Gripper

AED 26,454.93

AED 26,454.93 Each (ex VAT)

AED 27,777.68

AED 27,777.68 Each (inc. VAT)

Festo Electric Parallel Robot Gripper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Gripper Type

Electric

End Effector

Parallel

Number of Fingers

2

Maximum Payload

0.25kg

Gripping Force

14N

Country of Origin

Germany