Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Belt Driven Linear Actuator, 800mm, 1500mm/s, 8062780

RS Stock No.: 181-6746Brand: FestoManufacturers Part No.: ELGC-TB-KF-60-800
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

Festo

Actuator Type

Belt Driven Linear Actuator

Maximum Stroke Length

800mm

Series

ELGC-TB

Maximum Speed No Load

1500mm/s

Maximum Force Lifting

3641N

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Model Number

8062780

You may be interested in
Stock information temporarily unavailable.

AED 3,576.56

AED 3,576.56 Each (ex VAT)

AED 3,755.39

AED 3,755.39 Each (inc. VAT)

Festo Belt Driven Linear Actuator, 800mm, 1500mm/s, 8062780

AED 3,576.56

AED 3,576.56 Each (ex VAT)

AED 3,755.39

AED 3,755.39 Each (inc. VAT)

Festo Belt Driven Linear Actuator, 800mm, 1500mm/s, 8062780
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 3,576.56
5+AED 3,433.50
You may be interested in

Technical Document

Specifications

Brand

Festo

Actuator Type

Belt Driven Linear Actuator

Maximum Stroke Length

800mm

Series

ELGC-TB

Maximum Speed No Load

1500mm/s

Maximum Force Lifting

3641N

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Model Number

8062780

You may be interested in