Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo L Gearbox, 8:1 Gear Ratio, 10 Nm Maximum Torque, 18000rpm Maximum Speed

RS Stock No.: 194-531Brand: FestoManufacturers Part No.: EMGA-40-A-G8-40P
brand-logo
View all in Gearboxes

Technical Document

Specifications

Brand

Festo

Gear Ratio

8:1

Gearbox Type

L

Maximum Output Torque

10 Nm

Shaft Diameter

40mm

Diameter

40 mm

Maximum Speed

18000rpm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,795.59

AED 3,795.59 Each (ex VAT)

AED 3,985.37

AED 3,985.37 Each (inc. VAT)

Festo L Gearbox, 8:1 Gear Ratio, 10 Nm Maximum Torque, 18000rpm Maximum Speed

AED 3,795.59

AED 3,795.59 Each (ex VAT)

AED 3,985.37

AED 3,985.37 Each (inc. VAT)

Festo L Gearbox, 8:1 Gear Ratio, 10 Nm Maximum Torque, 18000rpm Maximum Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Gear Ratio

8:1

Gearbox Type

L

Maximum Output Torque

10 Nm

Shaft Diameter

40mm

Diameter

40 mm

Maximum Speed

18000rpm

Country of Origin

Germany