Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Festo L Gearbox, 8:1 Gear Ratio, 190 Nm Maximum Torque, 7000rpm Maximum Speed

RS Stock No.: 196-225Brand: FestoManufacturers Part No.: EMGA-80-A-G8-100A
brand-logo
View all in Gearboxes

Technical Document

Specifications

Brand

Festo

Gear Ratio

8:1

Gearbox Type

L

Maximum Output Torque

190 Nm

Shaft Diameter

100mm

Diameter

80 mm

Maximum Speed

7000rpm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 5,296.57

AED 5,296.57 Each (ex VAT)

AED 5,561.40

AED 5,561.40 Each (inc. VAT)

Festo L Gearbox, 8:1 Gear Ratio, 190 Nm Maximum Torque, 7000rpm Maximum Speed

AED 5,296.57

AED 5,296.57 Each (ex VAT)

AED 5,561.40

AED 5,561.40 Each (inc. VAT)

Festo L Gearbox, 8:1 Gear Ratio, 190 Nm Maximum Torque, 7000rpm Maximum Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Gear Ratio

8:1

Gearbox Type

L

Maximum Output Torque

190 Nm

Shaft Diameter

100mm

Diameter

80 mm

Maximum Speed

7000rpm

Country of Origin

Germany