Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 300 V 100 W Servo Motor, 3000 rpm, 0.96 Nm Max Output Torque

RS Stock No.: 194-769Brand: FestoManufacturers Part No.: EMMB-AS-40-01-K-S30SB
brand-logo
View all in Servo Motors

Technical Document

Specifications

Brand

Festo

Maximum Output Torque

0.96 Nm

Supply Voltage

300 V

Output Speed

3000 rpm

Power Rating

100 W

Stall Torque

0.352Nm

Country of Origin

China

Stock information temporarily unavailable.

AED 2,580.27

AED 2,580.27 Each (ex VAT)

AED 2,709.28

AED 2,709.28 Each (inc. VAT)

Festo 300 V 100 W Servo Motor, 3000 rpm, 0.96 Nm Max Output Torque

AED 2,580.27

AED 2,580.27 Each (ex VAT)

AED 2,709.28

AED 2,709.28 Each (inc. VAT)

Festo 300 V 100 W Servo Motor, 3000 rpm, 0.96 Nm Max Output Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Output Torque

0.96 Nm

Supply Voltage

300 V

Output Speed

3000 rpm

Power Rating

100 W

Stall Torque

0.352Nm

Country of Origin

China