Technical Document
Specifications
Brand
FestoMaximum Output Torque
1.92 Nm
Supply Voltage
300 V
Output Speed
6000 rpm
Power Rating
200 W
Stall Torque
0.7Nm
Country of Origin
China
Stock information temporarily unavailable.
AED 1,961.56
AED 1,961.56 Each (ex VAT)
AED 2,059.64
AED 2,059.64 Each (inc. VAT)
Festo 300 V 200 W Servo Motor, 6000 rpm, 1.92 Nm Max Output Torque
1
AED 1,961.56
AED 1,961.56 Each (ex VAT)
AED 2,059.64
AED 2,059.64 Each (inc. VAT)
Festo 300 V 200 W Servo Motor, 6000 rpm, 1.92 Nm Max Output Torque
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoMaximum Output Torque
1.92 Nm
Supply Voltage
300 V
Output Speed
6000 rpm
Power Rating
200 W
Stall Torque
0.7Nm
Country of Origin
China