Technical Document
Specifications
Brand
FestoMaximum Output Torque
1.92 Nm
Supply Voltage
300 V
Output Speed
6000 rpm
Power Rating
200 W
Stall Torque
0.7Nm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 2,737.35
AED 2,737.35 Each (ex VAT)
AED 2,874.22
AED 2,874.22 Each (inc. VAT)
Festo 300 V 200 W Servo Motor, 6000 rpm, 1.92 Nm Max Output Torque
1
AED 2,737.35
AED 2,737.35 Each (ex VAT)
AED 2,874.22
AED 2,874.22 Each (inc. VAT)
Festo 300 V 200 W Servo Motor, 6000 rpm, 1.92 Nm Max Output Torque
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoMaximum Output Torque
1.92 Nm
Supply Voltage
300 V
Output Speed
6000 rpm
Power Rating
200 W
Stall Torque
0.7Nm
Country of Origin
Germany