Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 10mm Bellows Silicon Suction Cup ESS-10-BS, M4

RS Stock No.: 203-8319Brand: FestoManufacturers Part No.: ESS-10-BS
brand-logo
View all in Pneumatic Suction Cups

Technical Document

Specifications

Brand

Festo

Pad Diameter

10mm

Pad Type

Bellows

Pad Material

Silicon

Connection Type

M4

Manufacturer Series

ESS

Holding Force

4.7N

Threaded Connection Size

M4

Material

Brass

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

AED 66.62

AED 66.62 Each (ex VAT)

AED 69.95

AED 69.95 Each (inc. VAT)

Festo 10mm Bellows Silicon Suction Cup ESS-10-BS, M4

AED 66.62

AED 66.62 Each (ex VAT)

AED 69.95

AED 69.95 Each (inc. VAT)

Festo 10mm Bellows Silicon Suction Cup ESS-10-BS, M4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Pad Diameter

10mm

Pad Type

Bellows

Pad Material

Silicon

Connection Type

M4

Manufacturer Series

ESS

Holding Force

4.7N

Threaded Connection Size

M4

Material

Brass

Country of Origin

Japan

You may be interested in