Technical Document
Specifications
Brand
FestoTo Fit Bore Size
M10
For Use With
Cylinder
Product Type
Self-Aligning Rod Coupler
Manufacturer Series
FK
Model Number
6140
Country of Origin
Hungary
Product details
Festos ISO 15552 Cylinder Mounting Accessories
Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.
AED 167.32
AED 167.32 Each (ex VAT)
AED 175.69
AED 175.69 Each (inc. VAT)
1
AED 167.32
AED 167.32 Each (ex VAT)
AED 175.69
AED 175.69 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 167.32 |
5 - 9 | AED 158.81 |
10 - 24 | AED 155.40 |
25+ | AED 154.40 |
Technical Document
Specifications
Brand
FestoTo Fit Bore Size
M10
For Use With
Cylinder
Product Type
Self-Aligning Rod Coupler
Manufacturer Series
FK
Model Number
6140
Country of Origin
Hungary
Product details
Festos ISO 15552 Cylinder Mounting Accessories
Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.