Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo G 3/8 FRL, Manual Drain, 40μm Filtration Size

RS Stock No.: 202-3013Brand: FestoManufacturers Part No.: FRC-3/8-D-MIDI
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

Festo

Port Connection

G 3/8

Drain Type

Manual

Manufacturer Series

FRC

Filtration Size

40µm

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

AED 1,151.18

AED 1,151.18 Each (ex VAT)

AED 1,208.74

AED 1,208.74 Each (inc. VAT)

Festo G 3/8 FRL, Manual Drain, 40μm Filtration Size

AED 1,151.18

AED 1,151.18 Each (ex VAT)

AED 1,208.74

AED 1,208.74 Each (inc. VAT)

Festo G 3/8 FRL, Manual Drain, 40μm Filtration Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Port Connection

G 3/8

Drain Type

Manual

Manufacturer Series

FRC

Filtration Size

40µm

Country of Origin

Hungary

You may be interested in