Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo GRLA Series Pressure Relief Valve, G 1/8 Inlet Port, 151169

RS Stock No.: 202-2954Brand: FestoManufacturers Part No.: GRLA-1/8-RS-B
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

Festo

Type

Flow Control Valve

Threaded Inlet Port

G 1/8

Manufacturer Series

GRLA

Outlet Port Type

Threaded

Minimum Outlet Pressure

0.3bar

Maximum Outlet Pressure

10bar

Model Number p

151169

Standards Met

RoHS Compliant

Model Number (p)

151169

Country of Origin

Germany

Stock information temporarily unavailable.

AED 168.79

AED 168.79 Each (ex VAT)

AED 177.23

AED 177.23 Each (inc. VAT)

Festo GRLA Series Pressure Relief Valve, G 1/8 Inlet Port, 151169

AED 168.79

AED 168.79 Each (ex VAT)

AED 177.23

AED 177.23 Each (inc. VAT)

Festo GRLA Series Pressure Relief Valve, G 1/8 Inlet Port, 151169
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Type

Flow Control Valve

Threaded Inlet Port

G 1/8

Manufacturer Series

GRLA

Outlet Port Type

Threaded

Minimum Outlet Pressure

0.3bar

Maximum Outlet Pressure

10bar

Model Number p

151169

Standards Met

RoHS Compliant

Model Number (p)

151169

Country of Origin

Germany