Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo GRLO Pressure Relief Valve, GRLO-M5-B

RS Stock No.: 202-2957Brand: FestoManufacturers Part No.: GRLO-M5-B
brand-logo

Technical Document

Specifications

Brand

Festo

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0bar

Body Material

Nickel Plated Brass

Manufacturer Series

GRLO

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 137.92

AED 137.92 Each (ex VAT)

AED 144.82

AED 144.82 Each (inc. VAT)

Festo GRLO Pressure Relief Valve, GRLO-M5-B

AED 137.92

AED 137.92 Each (ex VAT)

AED 144.82

AED 144.82 Each (inc. VAT)

Festo GRLO Pressure Relief Valve, GRLO-M5-B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0bar

Body Material

Nickel Plated Brass

Manufacturer Series

GRLO

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany