Technical Document
Specifications
Brand
FestoMaximum Operating Pressure
10bar
Minimum Operating Pressure
0bar
Body Material
Stainless Steel
Manufacturer Series
GRO
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Standards Met
ISO8573-1:2010, RoHS Compliant
Country of Origin
India
AED 106.25
AED 106.25 Each (ex VAT)
AED 111.56
AED 111.56 Each (inc. VAT)
1
AED 106.25
AED 106.25 Each (ex VAT)
AED 111.56
AED 111.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoMaximum Operating Pressure
10bar
Minimum Operating Pressure
0bar
Body Material
Stainless Steel
Manufacturer Series
GRO
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Standards Met
ISO8573-1:2010, RoHS Compliant
Country of Origin
India