Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo GRO Series Flow Valve, 193973

RS Stock No.: 175-4612Brand: FestoManufacturers Part No.: GRO-QS-6
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

Festo

Type

Flow Controller

Manufacturer Series

GRO

Model Number p

193973

Body Material

PA

Standards Met

ISO8573-1:2010, RoHS Compliant

Model Number (p)

193973

Country of Origin

India

Product details

FESTO GR One Way Flow Control Valve, Inline Installation

Introducing the FESTO GR series. The series features a range of one-way flow control valve fittings. The valve fittings are combined within a housing. This allows the flow and return speed to be set separately for single or double acting cylinders. The GR series facilitates an efficient and reliable pressure system for compressed air and water.

Features and Benefits

  • This range by FESTO includes one way pneumatic flow control valves

  • Maximum flexibility for pneumatic fittings

  • Wide operating temperature range

  • Available with a variety of different thread and diameter connector sizes, made from robust, solid materials

  • Through-hole and front panel mounting

  • Variations of tube and threading connection type options are available within the GR series

How do one way flow control valves work?

Flow control valves automatically adjust to variations in pressure and temperature in order to regulate speed, which is done through restrictions on the flow rate of compressed air. With a one-way flow control valve, the flow control function only works in one direction.

Flow Regulators & Restrictors - Festo

You may be interested in
Stock information temporarily unavailable.

AED 127.67

AED 127.67 Each (ex VAT)

AED 134.05

AED 134.05 Each (inc. VAT)

Festo GRO Series Flow Valve, 193973

AED 127.67

AED 127.67 Each (ex VAT)

AED 134.05

AED 134.05 Each (inc. VAT)

Festo GRO Series Flow Valve, 193973
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Type

Flow Controller

Manufacturer Series

GRO

Model Number p

193973

Body Material

PA

Standards Met

ISO8573-1:2010, RoHS Compliant

Model Number (p)

193973

Country of Origin

India

Product details

FESTO GR One Way Flow Control Valve, Inline Installation

Introducing the FESTO GR series. The series features a range of one-way flow control valve fittings. The valve fittings are combined within a housing. This allows the flow and return speed to be set separately for single or double acting cylinders. The GR series facilitates an efficient and reliable pressure system for compressed air and water.

Features and Benefits

  • This range by FESTO includes one way pneumatic flow control valves

  • Maximum flexibility for pneumatic fittings

  • Wide operating temperature range

  • Available with a variety of different thread and diameter connector sizes, made from robust, solid materials

  • Through-hole and front panel mounting

  • Variations of tube and threading connection type options are available within the GR series

How do one way flow control valves work?

Flow control valves automatically adjust to variations in pressure and temperature in order to regulate speed, which is done through restrictions on the flow rate of compressed air. With a one-way flow control valve, the flow control function only works in one direction.

Flow Regulators & Restrictors - Festo

You may be interested in