Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo H Series Pneumatic Manual Control Valve, 8995

RS Stock No.: 136-7108Brand: FestoManufacturers Part No.: H-5-1/4-B
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

Festo

Type

Non-Return Check Valve

Manufacturer Series

H

Model Number p

8995

Body Material

Die Cast Aluminium

Model Number (p)

8995

Country of Origin

Brazil

Product details

FESTO H Series Pneumatic Manual Control Valve

H Series control valves are designed to be small and compact with flow rates of up to 1,000 l/min, they offer outstanding pneumatic performance for a wide array of applications. Reliability is high as is durability due to proven piston spool and piston poppet valves. The series is versatile providing practical solutions to different requirements and round silencers for ducted exhaust air. Some of the H series feature reverse operation and some are suitable for vacuum applications.
This hand lever design has an operating air pressure of -0.95 to 10bar.


Features and Benefits:

• Aluminium die cast housing creating strength and durability
• G1/4 connection ports
• Operating temperature -10°C to +60°C
• Through hole mounting type

Manual Control Valves

Stock information temporarily unavailable.

AED 1,398.74

AED 1,398.74 Each (ex VAT)

AED 1,468.68

AED 1,468.68 Each (inc. VAT)

Festo H Series Pneumatic Manual Control Valve, 8995

AED 1,398.74

AED 1,398.74 Each (ex VAT)

AED 1,468.68

AED 1,468.68 Each (inc. VAT)

Festo H Series Pneumatic Manual Control Valve, 8995
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Type

Non-Return Check Valve

Manufacturer Series

H

Model Number p

8995

Body Material

Die Cast Aluminium

Model Number (p)

8995

Country of Origin

Brazil

Product details

FESTO H Series Pneumatic Manual Control Valve

H Series control valves are designed to be small and compact with flow rates of up to 1,000 l/min, they offer outstanding pneumatic performance for a wide array of applications. Reliability is high as is durability due to proven piston spool and piston poppet valves. The series is versatile providing practical solutions to different requirements and round silencers for ducted exhaust air. Some of the H series feature reverse operation and some are suitable for vacuum applications.
This hand lever design has an operating air pressure of -0.95 to 10bar.


Features and Benefits:

• Aluminium die cast housing creating strength and durability
• G1/4 connection ports
• Operating temperature -10°C to +60°C
• Through hole mounting type

Manual Control Valves