Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 3/2 Bistable Pneumatic Manual Control Valve HE Series, G 1/2, G 1/4, 1/2, 162810

RS Stock No.: 202-2473Brand: FestoManufacturers Part No.: HE-1/2-D-MIDI
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/2, G 1/4

Function

3/2 Bistable

Thread Size

1/2

Thread Standard

G

Manufacturer Series

HE

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

162810

Model Number (p)

162810

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 547.52

AED 547.52 Each (ex VAT)

AED 574.90

AED 574.90 Each (inc. VAT)

Festo 3/2 Bistable Pneumatic Manual Control Valve HE Series, G 1/2, G 1/4, 1/2, 162810

AED 547.52

AED 547.52 Each (ex VAT)

AED 574.90

AED 574.90 Each (inc. VAT)

Festo 3/2 Bistable Pneumatic Manual Control Valve HE Series, G 1/2, G 1/4, 1/2, 162810
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/2, G 1/4

Function

3/2 Bistable

Thread Size

1/2

Thread Standard

G

Manufacturer Series

HE

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

162810

Model Number (p)

162810

Country of Origin

Hungary