Technical Document
Specifications
Brand
FestoControl Mechanism
Manual
Connection Port Thread
G 1/4
Function
3/2 Bistable
Thread Size
1/4
Thread Standard
G
Manufacturer Series
HE
Maximum Operating Pressure
8bar
Maximum Operating Pressure
16 bar
Body Material
Aluminium
Maximum Flow Rate
1500L/min
Minimum Operating Temperature
-5°C
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
162807
Model Number (p)
162807
Country of Origin
Hungary
AED 402.04
AED 402.04 Each (ex VAT)
AED 422.14
AED 422.14 Each (inc. VAT)
1
AED 402.04
AED 402.04 Each (ex VAT)
AED 422.14
AED 422.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoControl Mechanism
Manual
Connection Port Thread
G 1/4
Function
3/2 Bistable
Thread Size
1/4
Thread Standard
G
Manufacturer Series
HE
Maximum Operating Pressure
8bar
Maximum Operating Pressure
16 bar
Body Material
Aluminium
Maximum Flow Rate
1500L/min
Minimum Operating Temperature
-5°C
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
162807
Model Number (p)
162807
Country of Origin
Hungary