Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo HE Series Pneumatic Manual Control Valve, 153477

RS Stock No.: 136-6518Brand: FestoManufacturers Part No.: HE-3-QS-10
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

Festo

Type

Manual Control Valve

Manufacturer Series

HE

Body Material

PBT

Model Number p

153477

Model Number (p)

153477

Country of Origin

Japan

Product details

Festo HE Series Pneumatic Flow Control Valves

HE Series flow control valves are designed to be small and compact with flow rates of up to 840 l/min, they offer outstanding pneumatic performance for a wide array of applications. Reliability is high, as is durability due to proven piston spool valves. The series is versatile providing practical solutions to different requirements, made from reinforced PBT they are able to withstand high pressure. Featuring push-in connectors, this series makes coupling and uncoupling quick, simple and effortless.

Features and Benefits

• HE shut-off valves which are manually actuated
• 2/2 way bistable or 3/2 way bistable
• Push in connector at both ends of the flow control valve
• Connection: QS-6, QS-8, QS-10, QS-12
• Can be mounted as required using the through holes or in-line installation
• Able to withstand high operating pressure flow -0.95 bar to 10 bar
• Soft sealing
• Piston slide design structure
• Flexible and robust control valve made from reinforced PBT
• Ideal for use in wide operating temperature range
• Simple and fast mounting QS fittings

You may be interested in
Stock information temporarily unavailable.

AED 107.55

AED 107.55 Each (ex VAT)

AED 112.93

AED 112.93 Each (inc. VAT)

Festo HE Series Pneumatic Manual Control Valve, 153477

AED 107.55

AED 107.55 Each (ex VAT)

AED 112.93

AED 112.93 Each (inc. VAT)

Festo HE Series Pneumatic Manual Control Valve, 153477
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Type

Manual Control Valve

Manufacturer Series

HE

Body Material

PBT

Model Number p

153477

Model Number (p)

153477

Country of Origin

Japan

Product details

Festo HE Series Pneumatic Flow Control Valves

HE Series flow control valves are designed to be small and compact with flow rates of up to 840 l/min, they offer outstanding pneumatic performance for a wide array of applications. Reliability is high, as is durability due to proven piston spool valves. The series is versatile providing practical solutions to different requirements, made from reinforced PBT they are able to withstand high pressure. Featuring push-in connectors, this series makes coupling and uncoupling quick, simple and effortless.

Features and Benefits

• HE shut-off valves which are manually actuated
• 2/2 way bistable or 3/2 way bistable
• Push in connector at both ends of the flow control valve
• Connection: QS-6, QS-8, QS-10, QS-12
• Can be mounted as required using the through holes or in-line installation
• Able to withstand high operating pressure flow -0.95 bar to 10 bar
• Soft sealing
• Piston slide design structure
• Flexible and robust control valve made from reinforced PBT
• Ideal for use in wide operating temperature range
• Simple and fast mounting QS fittings

You may be interested in