Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE-3/4-D-MAXI-24 Series, 3/4, 172950

RS Stock No.: 203-8560Brand: FestoManufacturers Part No.: HEE-3/4-D-MAXI-24
brand-logo

Technical Document

Specifications

Brand

Festo

Function

3/2 Closed, Monostable

Thread Size

3/4

Thread Standard

G

Manufacturer Series

HEE-3/4-D-MAXI-24

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

172950

Country of Origin

Hungary

You may be interested in
Festo Filter Regulator Lubricator
AED 1,971.22Each (ex VAT)
Stock information temporarily unavailable.

AED 1,049.79

AED 1,049.79 Each (ex VAT)

AED 1,102.28

AED 1,102.28 Each (inc. VAT)

Festo 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE-3/4-D-MAXI-24 Series, 3/4, 172950

AED 1,049.79

AED 1,049.79 Each (ex VAT)

AED 1,102.28

AED 1,102.28 Each (inc. VAT)

Festo 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE-3/4-D-MAXI-24 Series, 3/4, 172950
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Festo Filter Regulator Lubricator
AED 1,971.22Each (ex VAT)

Technical Document

Specifications

Brand

Festo

Function

3/2 Closed, Monostable

Thread Size

3/4

Thread Standard

G

Manufacturer Series

HEE-3/4-D-MAXI-24

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

172950

Country of Origin

Hungary

You may be interested in
Festo Filter Regulator Lubricator
AED 1,971.22Each (ex VAT)