Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Clamping Piece

RS Stock No.: 271-7230Brand: FestoManufacturers Part No.: KPE-10
brand-logo
View all in Compressed Air Accessories

Technical Document

Specifications

Brand

Festo

Accessory Type

Clamping Piece

Connection Thread Size

M5

Pipe Outside Diameter 1

22mm

Pipe Outside Diameter 2

10mm

Maximum Operating Pressure

10 bar

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,163.00

AED 2,163.00 Each (ex VAT)

AED 2,271.15

AED 2,271.15 Each (inc. VAT)

Festo Clamping Piece

AED 2,163.00

AED 2,163.00 Each (ex VAT)

AED 2,271.15

AED 2,271.15 Each (inc. VAT)

Festo Clamping Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Accessory Type

Clamping Piece

Connection Thread Size

M5

Pipe Outside Diameter 1

22mm

Pipe Outside Diameter 2

10mm

Maximum Operating Pressure

10 bar

Country of Origin

Germany