Technical Document
Specifications
Brand
FestoAccessory Type
Clamping Piece
Connection Thread Size
M12
Pipe Outside Diameter 1
60mm
Pipe Outside Diameter 2
32mm
Maximum Operating Pressure
10 bar
Country of Origin
Germany
AED 9,693.70
AED 9,693.70 Each (ex VAT)
AED 10,178.38
AED 10,178.38 Each (inc. VAT)
1
AED 9,693.70
AED 9,693.70 Each (ex VAT)
AED 10,178.38
AED 10,178.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoAccessory Type
Clamping Piece
Connection Thread Size
M12
Pipe Outside Diameter 1
60mm
Pipe Outside Diameter 2
32mm
Maximum Operating Pressure
10 bar
Country of Origin
Germany