Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 186455

RS Stock No.: 202-2049Brand: FestoManufacturers Part No.: LR-1/2-D-MAXI
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/2

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

10500L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

186455

Model Number (p)

186455

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 1,085.28

AED 1,085.28 Each (ex VAT)

AED 1,139.54

AED 1,139.54 Each (inc. VAT)

Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 186455

AED 1,085.28

AED 1,085.28 Each (ex VAT)

AED 1,139.54

AED 1,139.54 Each (inc. VAT)

Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 186455
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/2

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

10500L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

186455

Model Number (p)

186455

Country of Origin

Hungary