Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar, 1/4 in, 16bar max. input, 162583

Technical Document
Specifications
Brand
FestoPort Connection
G 1/4
Maximum Outlet Pressure
7bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
16bar
Manufacturer Series
D
Pressure Gauge Port Size
G 1/4
Port Connection Thread Size
1/4 in
Pressure Gauge Port Thread Size
1/4 in
Typical Flow Rate
1600L/min
Port Connection Thread Standard
G
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Model Number p
162583
Overall Dimensions
76 x 64 x 95mm
Overall Width
64mm
Overall Height
95mm
Proof Pressure
0.2bar
Overall Length
76mm
Model Number (p)
162583
Country of Origin
Hungary
AED 360.88
AED 360.88 Each (ex VAT)
AED 378.92
AED 378.92 Each (inc. VAT)
1
AED 360.88
AED 360.88 Each (ex VAT)
AED 378.92
AED 378.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoPort Connection
G 1/4
Maximum Outlet Pressure
7bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
16bar
Manufacturer Series
D
Pressure Gauge Port Size
G 1/4
Port Connection Thread Size
1/4 in
Pressure Gauge Port Thread Size
1/4 in
Typical Flow Rate
1600L/min
Port Connection Thread Standard
G
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Model Number p
162583
Overall Dimensions
76 x 64 x 95mm
Overall Width
64mm
Overall Height
95mm
Proof Pressure
0.2bar
Overall Length
76mm
Model Number (p)
162583
Country of Origin
Hungary