Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 186454

RS Stock No.: 203-6592Brand: FestoManufacturers Part No.: LR-1/4-D-7-O-MIDI
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

2200L/min

Model Number p

186454

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

AED 492.76

AED 492.76 Each (ex VAT)

AED 517.40

AED 517.40 Each (inc. VAT)

Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 186454

AED 492.76

AED 492.76 Each (ex VAT)

AED 517.40

AED 517.40 Each (inc. VAT)

Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 186454
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

2200L/min

Model Number p

186454

Country of Origin

Hungary

You may be interested in