Festo G 1/8 Pneumatic Regulator - 0.5bar to 7bar, 1/8 in, 16bar max. input, 162582

RS Stock No.: 202-2122Brand: FestoManufacturers Part No.: LR-1/8-D-7-MINI
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/8

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/8 in

Pressure Gauge Port Thread Size

1/8 in

Typical Flow Rate

1000L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

162582

Overall Dimensions

76 x 64 x 95mm

Overall Width

64mm

Overall Length

76mm

Overall Height

95mm

Model Number (p)

162582

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 361.25

AED 361.25 Each (ex VAT)

AED 379.31

AED 379.31 Each (inc. VAT)

Festo G 1/8 Pneumatic Regulator - 0.5bar to 7bar, 1/8 in, 16bar max. input, 162582

AED 361.25

AED 361.25 Each (ex VAT)

AED 379.31

AED 379.31 Each (inc. VAT)

Festo G 1/8 Pneumatic Regulator - 0.5bar to 7bar, 1/8 in, 16bar max. input, 162582
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/8

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/8 in

Pressure Gauge Port Thread Size

1/8 in

Typical Flow Rate

1000L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

162582

Overall Dimensions

76 x 64 x 95mm

Overall Width

64mm

Overall Length

76mm

Overall Height

95mm

Model Number (p)

162582

Country of Origin

Hungary