Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 162588

RS Stock No.: 203-6624Brand: FestoManufacturers Part No.: LR-3/4-D-7-MAXI
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

12000L/min

Model Number p

162588

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

AED 1,136.10

AED 1,136.10 Each (ex VAT)

AED 1,192.90

AED 1,192.90 Each (inc. VAT)

Festo Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 162588

AED 1,136.10

AED 1,136.10 Each (ex VAT)

AED 1,192.90

AED 1,192.90 Each (inc. VAT)

Festo Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 162588
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

12000L/min

Model Number p

162588

Country of Origin

Hungary

You may be interested in