Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 162603

RS Stock No.: 203-6515Brand: FestoManufacturers Part No.: LR-3/4-D-7-O-MIDI
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

4500L/min

Model Number p

162603

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 486.57

AED 486.57 Each (ex VAT)

AED 510.90

AED 510.90 Each (inc. VAT)

Festo Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 162603

AED 486.57

AED 486.57 Each (ex VAT)

AED 510.90

AED 510.90 Each (inc. VAT)

Festo Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 162603
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

4500L/min

Model Number p

162603

Country of Origin

Hungary