Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo G 1/8 Pneumatic Regulator - 0.1bar to 6bar, 1/8in, 8bar max. input, 2416371

RS Stock No.: 126-3110Brand: FestoManufacturers Part No.: LRP-1/8-6
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/8

Maximum Outlet Pressure

6bar

Minimum Outlet Pressure

0.1bar

Maximum Input Pressure

8bar

Manufacturer Series

LRP

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/8in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

300L/min

Typical Flow Rate

300L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Overall Length

40mm

Overall Height

92mm

Model Number p

2416371

Overall Dimensions

40 x 40 x 92mm

Overall Width

40mm

Pressure Gauge Port Thread Standard

G

Model Number (p)

2416371

Country of Origin

China

Product details

LRP Series PrLRP Series Precision Pressure Regulatorecision Pressure Regulator

The LRP series of precision pressure regulators by FESTO offer precise pressure adjustment, both in static and dynamic applications. The regulator benefits from good response characteristics during rapid changes to the operating pressure and flow rate.

Features and Benefits

  • Suitable for sensitive applications requiring a hysteresis of 0.02 bar

  • In the event of a failure of the compressed air supply, the outlet pressure is vented via a connection to the secondary venting

  • The outlet pressure can be set within the pressure regulation range

  • Operating pressure fluctuations are almost entirely compensated

  • The regulating valve has a pilot-actuated precision constructional design

Regulators and Filter Regulators

Stock information temporarily unavailable.

AED 527.00

AED 527.00 Each (ex VAT)

AED 553.35

AED 553.35 Each (inc. VAT)

Festo G 1/8 Pneumatic Regulator - 0.1bar to 6bar, 1/8in, 8bar max. input, 2416371

AED 527.00

AED 527.00 Each (ex VAT)

AED 553.35

AED 553.35 Each (inc. VAT)

Festo G 1/8 Pneumatic Regulator - 0.1bar to 6bar, 1/8in, 8bar max. input, 2416371
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/8

Maximum Outlet Pressure

6bar

Minimum Outlet Pressure

0.1bar

Maximum Input Pressure

8bar

Manufacturer Series

LRP

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/8in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

300L/min

Typical Flow Rate

300L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Overall Length

40mm

Overall Height

92mm

Model Number p

2416371

Overall Dimensions

40 x 40 x 92mm

Overall Width

40mm

Pressure Gauge Port Thread Standard

G

Model Number (p)

2416371

Country of Origin

China

Product details

LRP Series PrLRP Series Precision Pressure Regulatorecision Pressure Regulator

The LRP series of precision pressure regulators by FESTO offer precise pressure adjustment, both in static and dynamic applications. The regulator benefits from good response characteristics during rapid changes to the operating pressure and flow rate.

Features and Benefits

  • Suitable for sensitive applications requiring a hysteresis of 0.02 bar

  • In the event of a failure of the compressed air supply, the outlet pressure is vented via a connection to the secondary venting

  • The outlet pressure can be set within the pressure regulation range

  • Operating pressure fluctuations are almost entirely compensated

  • The regulating valve has a pilot-actuated precision constructional design

Regulators and Filter Regulators