Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Analogue Pressure Gauge 36bar Back Entry

RS Stock No.: 203-1597Brand: FestoManufacturers Part No.: MA-50-36-R1/4-PSI-E-RG
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Festo

Maximum Pressure Measurement

36bar

Minimum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Country of Origin

Poland

Stock information temporarily unavailable.

AED 132.82

AED 132.82 Each (ex VAT)

AED 139.46

AED 139.46 Each (inc. VAT)

Festo Analogue Pressure Gauge 36bar Back Entry

AED 132.82

AED 132.82 Each (ex VAT)

AED 139.46

AED 139.46 Each (inc. VAT)

Festo Analogue Pressure Gauge 36bar Back Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Pressure Measurement

36bar

Minimum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Country of Origin

Poland