Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 MFH Series, 150981

RS Stock No.: 202-1211Brand: FestoManufacturers Part No.: MFH-5/2-D-1-C
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

5/2 Monostable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

MFH

Mounting Style

Manifold

Solenoid Fitted

No

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

1200L/min

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Thread Size

1/4in

Configuration

5/2

Number of Positions

2

Thread Standard

G

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 658.51

AED 658.51 Each (ex VAT)

AED 691.44

AED 691.44 Each (inc. VAT)

Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 MFH Series, 150981

AED 658.51

AED 658.51 Each (ex VAT)

AED 691.44

AED 691.44 Each (inc. VAT)

Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 MFH Series, 150981
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Function

5/2 Monostable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

MFH

Mounting Style

Manifold

Solenoid Fitted

No

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

1200L/min

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Thread Size

1/4in

Configuration

5/2

Number of Positions

2

Thread Standard

G

Country of Origin

Hungary