Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo MH series Metric M3 Manifold Assembly, 197189

RS Stock No.: 203-1348Brand: FestoManufacturers Part No.: MHA1-AS-2-M3-PI
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

Metric M3

Manufacturer Series

MH

Type

Manifold Assembly

Thread Size

3mm

Thread Standard

Metric

Mounting Type

Through Hole

Model Number

197189

Country of Origin

Germany

Stock information temporarily unavailable.

AED 92.35

AED 92.35 Each (ex VAT)

AED 96.97

AED 96.97 Each (inc. VAT)

Festo MH series Metric M3 Manifold Assembly, 197189

AED 92.35

AED 92.35 Each (ex VAT)

AED 96.97

AED 96.97 Each (inc. VAT)

Festo MH series Metric M3 Manifold Assembly, 197189
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connection Port Thread

Metric M3

Manufacturer Series

MH

Type

Manifold Assembly

Thread Size

3mm

Thread Standard

Metric

Mounting Type

Through Hole

Model Number

197189

Country of Origin

Germany