Technical Document
Specifications
Brand
FestoNumber of Stations
10
Connection Port Thread
G 1/4, G 1/8
Manufacturer Series
MHA
Type
Manifold
Body Material
Aluminium Alloy
For Use With
Solenoid Valve MHP3
Model Number
525225
Country of Origin
Germany
AED 969.31
AED 969.31 Each (ex VAT)
AED 1,017.78
AED 1,017.78 Each (inc. VAT)
1
AED 969.31
AED 969.31 Each (ex VAT)
AED 1,017.78
AED 1,017.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoNumber of Stations
10
Connection Port Thread
G 1/4, G 1/8
Manufacturer Series
MHA
Type
Manifold
Body Material
Aluminium Alloy
For Use With
Solenoid Valve MHP3
Model Number
525225
Country of Origin
Germany