Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo MHA series 8 station G 1/4, G 3/8 Manifold for use with Solenoid Valve MHP3, 525224

RS Stock No.: 279-5373Brand: FestoManufacturers Part No.: MHA3-PR8-3-1/8
brand-logo

Technical Document

Specifications

Brand

Festo

Number of Stations

8

Connection Port Thread

G 1/4, G 3/8

Manufacturer Series

MHA

Type

Manifold

Body Material

Aluminium Alloy

For Use With

Solenoid Valve MHP3

Model Number

525224

Country of Origin

Germany

Stock information temporarily unavailable.

AED 777.15

AED 777.15 Each (ex VAT)

AED 816.01

AED 816.01 Each (inc. VAT)

Festo MHA series 8 station G 1/4, G 3/8 Manifold for use with Solenoid Valve MHP3, 525224

AED 777.15

AED 777.15 Each (ex VAT)

AED 816.01

AED 816.01 Each (inc. VAT)

Festo MHA series 8 station G 1/4, G 3/8 Manifold for use with Solenoid Valve MHP3, 525224
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Number of Stations

8

Connection Port Thread

G 1/4, G 3/8

Manufacturer Series

MHA

Type

Manifold

Body Material

Aluminium Alloy

For Use With

Solenoid Valve MHP3

Model Number

525224

Country of Origin

Germany