Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 3/2, Closed, Monostable Solenoid Valve - Electrical One-Touch Fitting 4 mm MHE2 Series 24V dc, 196135

RS Stock No.: 279-5391Brand: FestoManufacturers Part No.: MHE2-MS1H-3/2G-QS-4
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

3/2, Closed, Monostable

Connection Port Thread

One-Touch Fitting 4 mm

Actuation Type

Electrical

Manufacturer Series

MHE2

Solenoid Voltage

24V dc

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 519.64

AED 519.64 Each (ex VAT)

AED 545.62

AED 545.62 Each (inc. VAT)

Festo 3/2, Closed, Monostable Solenoid Valve - Electrical One-Touch Fitting 4 mm MHE2 Series 24V dc, 196135

AED 519.64

AED 519.64 Each (ex VAT)

AED 545.62

AED 545.62 Each (inc. VAT)

Festo 3/2, Closed, Monostable Solenoid Valve - Electrical One-Touch Fitting 4 mm MHE2 Series 24V dc, 196135
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Function

3/2, Closed, Monostable

Connection Port Thread

One-Touch Fitting 4 mm

Actuation Type

Electrical

Manufacturer Series

MHE2

Solenoid Voltage

24V dc

Country of Origin

Hungary