Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo MHP1 series M7 Manifold, 197197

RS Stock No.: 203-0132Brand: FestoManufacturers Part No.: MHP1-P4-2
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

M7

Manufacturer Series

MHP1

Type

Manifold

Body Material

Wrought Aluminium Alloy

Thread Size

7mm

Thread Standard

Metric

Model Number

197197

Country of Origin

Germany

Stock information temporarily unavailable.

AED 195.39

AED 195.39 Each (ex VAT)

AED 205.16

AED 205.16 Each (inc. VAT)

Festo MHP1 series M7 Manifold, 197197

AED 195.39

AED 195.39 Each (ex VAT)

AED 205.16

AED 205.16 Each (inc. VAT)

Festo MHP1 series M7 Manifold, 197197
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connection Port Thread

M7

Manufacturer Series

MHP1

Type

Manifold

Body Material

Wrought Aluminium Alloy

Thread Size

7mm

Thread Standard

Metric

Model Number

197197

Country of Origin

Germany