Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MN1H Series, 159688

RS Stock No.: 203-7242Brand: FestoManufacturers Part No.: MN1H-5/2-D-1-C
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

5/2 Monostable

Actuation Type

Electrical

Manufacturer Series

MN1H

Mounting Style

Through Hole

Model Number (p)

159688

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 569.84

AED 569.84 Each (ex VAT)

AED 598.33

AED 598.33 Each (inc. VAT)

Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MN1H Series, 159688

AED 569.84

AED 569.84 Each (ex VAT)

AED 598.33

AED 598.33 Each (inc. VAT)

Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MN1H Series, 159688
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Function

5/2 Monostable

Actuation Type

Electrical

Manufacturer Series

MN1H

Mounting Style

Through Hole

Model Number (p)

159688

Country of Origin

Hungary