Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Festo MPPES Threaded Regulator, G 1/2 x G 1/2, G, G 1/2

RS Stock No.: 279-5417Brand: FestoManufacturers Part No.: MPPES-3-1/2-2-010
brand-logo

Technical Document

Specifications

Brand

Festo

Threaded Inlet Port

G 1/2

Minimum Outlet Pressure

0bar

Maximum Outlet Pressure

2bar

Outlet Port Type

Threaded

Manufacturer Series

MPPES

Inlet Port Type

Threaded

Tube Outlet Port

G 1/2

Threaded Outlet Port Thread Standard

G

Threaded Inlet Port Size

G 1/2

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 7,555.56

AED 7,555.56 Each (ex VAT)

AED 7,933.34

AED 7,933.34 Each (inc. VAT)

Festo MPPES Threaded Regulator, G 1/2 x G 1/2, G, G 1/2

AED 7,555.56

AED 7,555.56 Each (ex VAT)

AED 7,933.34

AED 7,933.34 Each (inc. VAT)

Festo MPPES Threaded Regulator, G 1/2 x G 1/2, G, G 1/2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Threaded Inlet Port

G 1/2

Minimum Outlet Pressure

0bar

Maximum Outlet Pressure

2bar

Outlet Port Type

Threaded

Manufacturer Series

MPPES

Inlet Port Type

Threaded

Tube Outlet Port

G 1/2

Threaded Outlet Port Thread Standard

G

Threaded Inlet Port Size

G 1/2

Country of Origin

Bulgaria