Technical Document
Specifications
Brand
FestoFunction
3/2 Bistable
Thread Size
1
Thread Standard
G
Manufacturer Series
MS
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
541495
Country of Origin
Hungary
Stock information temporarily unavailable.
AED 2,388.91
AED 2,388.91 Each (ex VAT)
AED 2,508.36
AED 2,508.36 Each (inc. VAT)
Festo 3/2 Bistable Pneumatic Manual Control Valve MS Series, 1, 541495
1
AED 2,388.91
AED 2,388.91 Each (ex VAT)
AED 2,508.36
AED 2,508.36 Each (inc. VAT)
Festo 3/2 Bistable Pneumatic Manual Control Valve MS Series, 1, 541495
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoFunction
3/2 Bistable
Thread Size
1
Thread Standard
G
Manufacturer Series
MS
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
541495
Country of Origin
Hungary