Festo Pneumatic Soft Start Valve, 2000L/min, G 1/4 7 bar

RS Stock No.: 342-140Brand: FestoManufacturers Part No.: MS4-EDE-1/4-V24-F1A-B
brand-logo
View all in Pneumatic Soft Start Valves

Technical Document

Specifications

Brand

Festo

Supply Inlet Port

G 1/4

Manufacturer Series

MS

Maximum Operating Pressure

7 bar

Type

Start Valve

Flow Rate

2000L/min

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 1,504.70

AED 1,504.70 Each (ex VAT)

AED 1,579.94

AED 1,579.94 Each (inc. VAT)

Festo Pneumatic Soft Start Valve, 2000L/min, G 1/4 7 bar

AED 1,504.70

AED 1,504.70 Each (ex VAT)

AED 1,579.94

AED 1,579.94 Each (inc. VAT)

Festo Pneumatic Soft Start Valve, 2000L/min, G 1/4 7 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Supply Inlet Port

G 1/4

Manufacturer Series

MS

Maximum Operating Pressure

7 bar

Type

Start Valve

Flow Rate

2000L/min

Country of Origin

Hungary