Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo G 1/8 Pneumatic Regulator - 0.8bar to 20bar, 1/8in, 12bar max. input, 529425

RS Stock No.: 125-9948Brand: FestoManufacturers Part No.: MS4-LR-1/8-D7-ASDistrelec Article No.: 30410220
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/8

Maximum Outlet Pressure

20bar

Minimum Outlet Pressure

0.8bar

Maximum Input Pressure

12bar

Manufacturer Series

MS

Port Connection Thread Size

1/8in

Maximum Flow Rate

7500L/min

Typical Flow Rate

1000 to 7500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

529425

Overall Dimensions

40 x 57 x 117.5mm

Overall Width

57mm

Overall Length

40mm

Overall Height

117.5mm

Country of Origin

Hungary

Product details

MS-LR Series Pressure Regulator

Festo MS-LR series pressure regulators maintain a constant working pressure, regardless of the pressure variations in the system and air consumption. The MS-LR series features excellent regulation characteristics with low hysteresis and primary pressure compensation.

Features and Benefits

  • The MS-LR series feature regulators which are available with and without secondary venting

  • They benefit from a high flow rate with minimal pressure drop

  • Two pressure gauge connections allow for different fitting options, with a return flow option already integrated within the pressure regulator

  • The pressure regulator has a compressed air and inert gases operating medium, with a directly controlled diaphragm regulator design structure

  • Optional pressure sensor and rotary knob pressure gauge

  • For installation into a control panel

Regulators and Filter Regulators

Stock information temporarily unavailable.

AED 244.65

AED 244.65 Each (ex VAT)

AED 256.88

AED 256.88 Each (inc. VAT)

Festo G 1/8 Pneumatic Regulator - 0.8bar to 20bar, 1/8in, 12bar max. input, 529425

AED 244.65

AED 244.65 Each (ex VAT)

AED 256.88

AED 256.88 Each (inc. VAT)

Festo G 1/8 Pneumatic Regulator - 0.8bar to 20bar, 1/8in, 12bar max. input, 529425
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/8

Maximum Outlet Pressure

20bar

Minimum Outlet Pressure

0.8bar

Maximum Input Pressure

12bar

Manufacturer Series

MS

Port Connection Thread Size

1/8in

Maximum Flow Rate

7500L/min

Typical Flow Rate

1000 to 7500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

529425

Overall Dimensions

40 x 57 x 117.5mm

Overall Width

57mm

Overall Length

40mm

Overall Height

117.5mm

Country of Origin

Hungary

Product details

MS-LR Series Pressure Regulator

Festo MS-LR series pressure regulators maintain a constant working pressure, regardless of the pressure variations in the system and air consumption. The MS-LR series features excellent regulation characteristics with low hysteresis and primary pressure compensation.

Features and Benefits

  • The MS-LR series feature regulators which are available with and without secondary venting

  • They benefit from a high flow rate with minimal pressure drop

  • Two pressure gauge connections allow for different fitting options, with a return flow option already integrated within the pressure regulator

  • The pressure regulator has a compressed air and inert gases operating medium, with a directly controlled diaphragm regulator design structure

  • Optional pressure sensor and rotary knob pressure gauge

  • For installation into a control panel

Regulators and Filter Regulators