Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar, 1/2in, 14bar max. input, 529993

RS Stock No.: 121-5681Brand: FestoManufacturers Part No.: MS6-LR-1/2-D7-AS
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/2

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

14bar

Manufacturer Series

MS

Pressure Gauge Port Size

G 1/2

Port Connection Thread Size

1/2in

Pressure Gauge Port Thread Size

1/2in

Maximum Flow Rate

7500L/min

Typical Flow Rate

5500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Overall Width

77mm

Pressure Gauge Port Thread Standard

G

Overall Length

62mm

Overall Height

185mm

Model Number p

529993

Overall Dimensions

62 x 77 x 185mm

Model Number (p)

529993

Country of Origin

Hungary

Product details

MS-LR Series Pressure Regulator

Festo MS-LR series pressure regulators maintain a constant working pressure, regardless of the pressure variations in the system and air consumption. The MS-LR series features excellent regulation characteristics with low hysteresis and primary pressure compensation.

Features and Benefits

  • The MS-LR series feature regulators which are available with and without secondary venting

  • They benefit from a high flow rate with minimal pressure drop

  • Two pressure gauge connections allow for different fitting options, with a return flow option already integrated within the pressure regulator

  • The pressure regulator has a compressed air and inert gases operating medium, with a directly controlled diaphragm regulator design structure

  • Optional pressure sensor and rotary knob pressure gauge

  • For installation into a control panel

Regulators and Filter Regulators

Stock information temporarily unavailable.

AED 358.10

AED 358.10 Each (ex VAT)

AED 376.01

AED 376.01 Each (inc. VAT)

Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar, 1/2in, 14bar max. input, 529993

AED 358.10

AED 358.10 Each (ex VAT)

AED 376.01

AED 376.01 Each (inc. VAT)

Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar, 1/2in, 14bar max. input, 529993
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 358.10
5 - 9AED 350.02
10+AED 341.62

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/2

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

14bar

Manufacturer Series

MS

Pressure Gauge Port Size

G 1/2

Port Connection Thread Size

1/2in

Pressure Gauge Port Thread Size

1/2in

Maximum Flow Rate

7500L/min

Typical Flow Rate

5500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Overall Width

77mm

Pressure Gauge Port Thread Standard

G

Overall Length

62mm

Overall Height

185mm

Model Number p

529993

Overall Dimensions

62 x 77 x 185mm

Model Number (p)

529993

Country of Origin

Hungary

Product details

MS-LR Series Pressure Regulator

Festo MS-LR series pressure regulators maintain a constant working pressure, regardless of the pressure variations in the system and air consumption. The MS-LR series features excellent regulation characteristics with low hysteresis and primary pressure compensation.

Features and Benefits

  • The MS-LR series feature regulators which are available with and without secondary venting

  • They benefit from a high flow rate with minimal pressure drop

  • Two pressure gauge connections allow for different fitting options, with a return flow option already integrated within the pressure regulator

  • The pressure regulator has a compressed air and inert gases operating medium, with a directly controlled diaphragm regulator design structure

  • Optional pressure sensor and rotary knob pressure gauge

  • For installation into a control panel

Regulators and Filter Regulators