Festo G 1/4 Pneumatic Regulator - 0.3bar to 7bar, 20bar max. input, 529997

RS Stock No.: 202-2109Brand: FestoManufacturers Part No.: MS6-LR-1/4-D6-AS
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

20bar

Manufacturer Series

MS

Typical Flow Rate

3000L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

529997

Model Number (p)

529997

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 358.10

AED 358.10 Each (ex VAT)

AED 376.01

AED 376.01 Each (inc. VAT)

Festo G 1/4 Pneumatic Regulator - 0.3bar to 7bar, 20bar max. input, 529997

AED 358.10

AED 358.10 Each (ex VAT)

AED 376.01

AED 376.01 Each (inc. VAT)

Festo G 1/4 Pneumatic Regulator - 0.3bar to 7bar, 20bar max. input, 529997
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

20bar

Manufacturer Series

MS

Typical Flow Rate

3000L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

529997

Model Number (p)

529997

Country of Origin

Hungary