Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Pneumatic Soft Start Valve, 4300L/min, G 1/2 Female 10bar

RS Stock No.: 202-3218Brand: FestoManufacturers Part No.: MS6-SV-1/2-D-10V24P-2M12-SO-AG
brand-logo
View all in Pneumatic Soft Start Valves

Technical Document

Specifications

Brand

Festo

Supply Inlet Port

G 1/2 Female

Manufacturer Series

MS

Maximum Operating Pressure

10bar

Type

Exhaust Valve

Flow Rate

4300L/min

Minimum Operating Pressure

3.5bar

Supply Inlet Port Thread Gender

Female

Supply Inlet Port Thread Standard

G

Supply Inlet Port Thread Size

1/2in

Body Material

Aluminium

Standards Met

ISO8573-1:2010, RoHS Compliant

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 4,003.34

AED 4,003.34 Each (ex VAT)

AED 4,203.51

AED 4,203.51 Each (inc. VAT)

Festo Pneumatic Soft Start Valve, 4300L/min, G 1/2 Female 10bar

AED 4,003.34

AED 4,003.34 Each (ex VAT)

AED 4,203.51

AED 4,203.51 Each (inc. VAT)

Festo Pneumatic Soft Start Valve, 4300L/min, G 1/2 Female 10bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Supply Inlet Port

G 1/2 Female

Manufacturer Series

MS

Maximum Operating Pressure

10bar

Type

Exhaust Valve

Flow Rate

4300L/min

Minimum Operating Pressure

3.5bar

Supply Inlet Port Thread Gender

Female

Supply Inlet Port Thread Standard

G

Supply Inlet Port Thread Size

1/2in

Body Material

Aluminium

Standards Met

ISO8573-1:2010, RoHS Compliant

Country of Origin

Hungary