Festo NAVW series NPT 1/2 Manifold Base for use with Pneumatic Valves, 152794

RS Stock No.: 647-113Brand: FestoManufacturers Part No.: NAVW-1/2-NPT-3
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

NPT 1/2

Manufacturer Series

NAVW

Type

Manfold Sub-base With Angled Connection

Body Material

Die Cast Aluminium

For Use With

Pneumatic Valves

Model Number

152794

Country of Origin

Hungary

AED 302.14

AED 302.14 Each (ex VAT)

AED 317.25

AED 317.25 Each (inc. VAT)

Festo NAVW series NPT 1/2 Manifold Base for use with Pneumatic Valves, 152794

AED 302.14

AED 302.14 Each (ex VAT)

AED 317.25

AED 317.25 Each (inc. VAT)

Festo NAVW series NPT 1/2 Manifold Base for use with Pneumatic Valves, 152794

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Connection Port Thread

NPT 1/2

Manufacturer Series

NAVW

Type

Manfold Sub-base With Angled Connection

Body Material

Die Cast Aluminium

For Use With

Pneumatic Valves

Model Number

152794

Country of Origin

Hungary