Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Connecting Cable Pneumatic Sensor, IP65, IP68, IP69K, 0 to 60V ac/dc, NEBU-M12, 541329

RS Stock No.: 175-4659Brand: FestoManufacturers Part No.: NEBU-M12W5-K-5-LE4
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Type

Connecting Cable

Supply Voltage

0 to 60V ac/dc

Manufacturer Series

NEBU-M12

IP Rating

IP65, IP68, IP69K

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Model Number p

541329

Country of Origin

Turkey

You may be interested in
Festo Pneumatic Sensor, SIM-M12 Series
AED 272.97Each (ex VAT)
Stock information temporarily unavailable.

AED 98.31

AED 98.31 Each (ex VAT)

AED 103.23

AED 103.23 Each (inc. VAT)

Festo Connecting Cable Pneumatic Sensor, IP65, IP68, IP69K, 0 to 60V ac/dc, NEBU-M12, 541329

AED 98.31

AED 98.31 Each (ex VAT)

AED 103.23

AED 103.23 Each (inc. VAT)

Festo Connecting Cable Pneumatic Sensor, IP65, IP68, IP69K, 0 to 60V ac/dc, NEBU-M12, 541329
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Festo Pneumatic Sensor, SIM-M12 Series
AED 272.97Each (ex VAT)

Technical Document

Specifications

Brand

Festo

Type

Connecting Cable

Supply Voltage

0 to 60V ac/dc

Manufacturer Series

NEBU-M12

IP Rating

IP65, IP68, IP69K

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Model Number p

541329

Country of Origin

Turkey

You may be interested in
Festo Pneumatic Sensor, SIM-M12 Series
AED 272.97Each (ex VAT)